
Illuminated pushbutton switch featuring a straight, panel-mount, through-hole design with PC pin termination. Offers SPST Off-Mom functionality, a 1A max current rating, and voltage ratings of 120V AC and 28V DC. Constructed with silver contacts plated in nickel and gold, and a polyester/thermoplastic actuator measuring 3.94mm. Operates within a temperature range of -30°C to 85°C with an electrical life of 60,000 cycles.
Sign in to ask questions about the ITT TP11SHCGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SHCGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SHCGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.