
Illuminated and Non-Illuminated Pushbutton Switch, SPST-NO, Off-Mom, 0.4VA 20V rating. Features gold/nickel plated copper alloy contacts, polyester/thermoplastic actuator, and solder termination. Operates within a -30°C to 85°C temperature range with an electrical life of 60,000 cycles. Panel mount, straight orientation, UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Sign in to ask questions about the ITT TP11SHZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SHZBE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SHZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
