
SPDT pushbutton switch featuring a black, square polyester and thermoplastic actuator with a 3.81mm length. This panel-mount, snap-in, through-hole component offers straight orientation and PC pin termination. It boasts a copper alloy contact material with nickel and gold plating, rated for 20V AC/DC and an electrical life of 30,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch has a 19.43mm length and 15.62mm depth.
Sign in to ask questions about the ITT TP12J81CBE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP12J81CBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.62mm |
| Electrical Life | 30000Cycles |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12J81CBE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.