
SPDT pushbutton switch featuring a black, square polyester/thermoplastic actuator with a 3.81mm length. This panel-mount, snap-in component offers solder termination and a straight orientation. It operates with an On-Mom function, rated for 1A at 120V AC or 28V DC, and boasts an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C, with silver contacts and silver plating.
Sign in to ask questions about the ITT TP12J81ZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP12J81ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 30000Cycles |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TP12J81ZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
