
Illuminated pushbutton switch featuring a straight, panel-mount, through-hole termination with PC pins. This SPDT switch offers an On-Mom function and a silver contact material with silver plating. Rated for 1A maximum current, it operates within a temperature range of -30°C to 85°C, with voltage ratings of 120V AC and 28V DC. The thermoplastic polyester actuator measures 5.46mm in length, and the component boasts an electrical life of 30,000 cycles.
Sign in to ask questions about the ITT TP12LTCQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP12LTCQE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 30000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12LTCQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
