
Illuminated and Non-Illuminated Pushbutton Switch featuring a Straight, Panel Mount orientation. This SPDT switch offers a 1A current rating with Silver contacts plated in Nickel and Gold. It operates within a temperature range of -30°C to 85°C, with electrical life rated at 30,000 cycles. Termination is via Solder, and it supports AC voltage up to 120V and DC voltage up to 28V.
Sign in to ask questions about the ITT TP12LTZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP12LTZGE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 30000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12LTZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.