
Illuminated pushbutton switch featuring a vertical, through-hole mount with PC pin termination. SPDT switch function provides On-Mom operation. Contact material is copper alloy with gold and nickel plating, rated for 20V AC/DC and an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating. Polyester and thermoplastic actuator measures 3.3mm in length.
Sign in to ask questions about the ITT TP12MS9AVBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP12MS9AVBE technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 17.17mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12MS9AVBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
