
SPDT pushbutton switch with a 1A, 120VAC / 28VDC rating. Features silver contacts with gold and nickel plating, offering an electrical life of 30,000 cycles. Designed for through-hole mounting with a right-angle orientation and PC pin termination. Actuator is constructed from polyester and thermoplastic, measuring 3.94mm in length. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the ITT TP12SH8AGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP12SH8AGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12SH8AGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.