
Illuminated pushbutton switch featuring a DPST-NO throw configuration and Off-Mom function. Rated for 20V AC/DC and 1A max current, with a contact material of copper alloy plated in gold and nickel. This through-hole, right-angle mount component offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. The actuator is constructed from polyester and thermoplastic, with a length of 3.94mm.
ITT TP21SH9ABE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.1inch |
| Length | 32inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP21SH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.