
Illuminated Pushbutton Switch featuring a DPST Off-Mom function and solder termination. This component offers a 1A current rating with a 120V AC and 28V DC voltage rating. Constructed with a polyester and thermoplastic actuator, it boasts silver contacts with gold, silver, and nickel plating, providing an electrical life of 60,000 cycles. Operating within a -30°C to 85°C temperature range, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the ITT TP21SHZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP21SHZGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP21SHZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
