SPDT rocker switch featuring a nylon paddle actuator and silver contacts with nickel and gold plating. Rated for 5A at 120V AC and 28V DC, with an electrical life of 100,000 cycles. Mounts via through-hole and brackets, terminating with PC pins. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
ITT U11J2AGE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 36.43mm |
| Electrical Life | 100000Cycles |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |