
This 28V DC rated rocker switch features a silver contact plating and a silver contact material, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum current rating of 5A and a maximum voltage rating of 28V DC. The switch is available in a through hole mount configuration with brackets and is packaged in bulk. It has a concave actuator type with a white color and a nylon material, and is rated for 100,000 electrical cycles.
ITT U11J3V6QE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U11J3V6QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.