
SPDT toggle switch with a locking lever actuator, featuring PC pins for PC mounting and brackets. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 120VAC rating and a 28VDC rated voltage. Constructed with silver contacts and nickel/gold plating, it operates within a temperature range of -30°C to 85°C and boasts an electrical life of 100,000 cycles. The switch has a right-angle orientation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT U11K9AGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 39.73mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |