SPDT toggle switch with ON-OFF-ON function, featuring a locking lever actuator made of aluminum and brass with a natural finish. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC/28VDC. It boasts silver contacts with nickel and gold plating, providing an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this non-illuminated switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |