
SPDT toggle switch with ON-OFF-ON function and locking lever actuator. Features solder lug termination, 5A current rating at 250VAC/28VDC, and a silver contact material with silver plating. Designed for panel mounting with threads, this non-illuminated switch operates within a -30°C to 85°C temperature range and offers an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U13K12ZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13K12ZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
