
SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction, terminating in PC pins for straight mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating and electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C, with nickel and gold plated silver contacts. This non-illuminated, RoHS compliant component is designed for panel mounting with threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U13K2CGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13K2CGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
