This SPDT toggle switch features a silver contact with nickel and gold plating, and a brass actuator. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 250V AC and 28V DC. The switch is designed for panel mount and has a solder termination. It can withstand 40,000 electrical cycles and is available in bulk packaging.
ITT U13TZGE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U13TZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.