SPDT rocker switch with a 5A current rating at 120VAC. Features a black nylon actuator and silver contacts with silver plating. Designed for panel mounting with a snap-in design, offering a straight orientation and solder termination. Operates within a temperature range of -30°C to 85°C, with an electrical life of 40,000 cycles.
Sign in to ask questions about the ITT U15J19ZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15J19ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23.8mm |
| Electrical Life | 40000Cycles |
| Length | 44.45mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U15J19ZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.