SPDT rocker switch with momentary-off-momentary function, rated for 5A at 250VAC and 28VDC. Features silver contacts with nickel and gold plating, and a nylon concave actuator in black. Designed for panel or snap-in mounting with solder lug termination. Operates within a temperature range of -30°C to 85°C, offering an electrical life of 40,000 cycles.
ITT U15J37ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 24.56mm |
| Electrical Life | 40000Cycles |
| Length | 37.44mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.