SPDT Rocker Switch with momentary-off-momentary action. Features a black, concave nylon actuator and silver contacts with silver plating. Rated for 5A at 250VAC (120V AC) and 28VDC, with an electrical life of 40,000 cycles. Designed for through-hole mounting with PC pin terminations and a straight orientation. Operating temperature range from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U15J3V3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15J3V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U15J3V3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.