
This 5A SPDT rocker switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a silver contact material with silver plating and a nylon actuator with a concave (standard V) shape. The switch is rated for 40000 cycles of electrical life and is available in a panel, snap-in mount configuration. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the ITT U15J51ZQE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15J51ZQE12 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15J51ZQE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.