This 28V 5A SPDT rocker switch features silver contacts and a maximum operating temperature of 85°C. It is designed for panel mount applications and has a minimum operating temperature of -30°C. The switch has a high electrical life of 40000 cycles and is compliant with RoHS regulations. The switch is available in a bulk packaging option and has a paddle actuator type.
Sign in to ask questions about the ITT U15J61Z3QE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15J61Z3QE22 technical specifications.
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15J61Z3QE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.