
This SPDT rocker switch features silver contacts and a maximum operating temperature of 85°C. It can handle a maximum DC voltage of 28V and is designed for panel mount applications. The switch has a minimum operating temperature of -30°C and is not radiation hardened.
ITT U15J61ZQE92 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.