The 28V DC rated, 85°C, SPDT toggle switch features a brass, chrome actuator with a silver contact and plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 28V DC. The switch is designed for bushing, panel mount and has a throw configuration of SPDT. It is RoHS compliant and has an electrical life of 40000 cycles.
Sign in to ask questions about the ITT U15P1HZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15P1HZQE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15P1HZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.