
SPDT toggle switch featuring momentary-off-momentary action and a straight, panel-mount orientation with threaded mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers silver contacts with nickel and gold plating, a brass chrome-plated anti-rotation actuator, and solder lug terminations. Designed for a wide operating temperature range from -30°C to 85°C with an electrical life of 40,000 cycles.
Sign in to ask questions about the ITT U15T1PZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15T1PZGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15T1PZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.