The 15.49mm flat anti-rotation toggle switch has a current rating of 5A and a maximum operating temperature of 85°C. It is rated for a maximum voltage of 28V DC and has a minimum operating temperature of -30°C. The switch is available in a panel mount configuration with PC pin termination and a SPDT throw configuration. It is compliant with RoHS regulations and is available in a bulk packaging option.
ITT U15T2PV3GE technical specifications.
| Actuator Length | 15.49mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15T2PV3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.