This 5A SPDT rocker switch is designed for on-mom operation with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 5A and a maximum voltage rating of 28V DC and 250V AC. The switch is through-hole mounted with brackets and has a termination of PC pins. It is RoHS compliant and has a packaging of bulk with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U18J3V9QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U18J3V9QE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18J3V9QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.