
Illuminated Rocker Switch, SP3T DPDT, featuring a red nylon concave actuator. This electromechanical component offers a 5A at 250VAC / 28VDC rating with silver contacts and plating. Designed for panel mounting with flanges, it provides straight orientation and solder lug termination. Operating across a temperature range of -30°C to 85°C, it boasts an electrical life of 40,000 cycles.
Sign in to ask questions about the ITT U213J3ZQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U213J3ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U213J3ZQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.