
This DPDT toggle switch features silver contacts with nickel and gold plating, and is rated for a maximum current of 5A and voltage of 28V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is packaged in bulk and is RoHS compliant. It has a depth of 36.71mm and a length of 12.7mm.
ITT U215SD9AGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 36.71mm |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.