
The ITT 7000 series DPDT mom-off-mom rocker switch features a silver contact material with nickel and gold plating, and a concave actuator type made of nylon. It has a maximum operating temperature range of -30°C to 85°C and a maximum current rating of 5A. The switch is rated for 28V DC and 250V AC, and is available in a through hole mount configuration with PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U25J3V3GE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U25J3V3GE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U25J3V3GE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.