This standard round toggle switch features a silver contact plating and a brass actuator material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 250V AC and 28V DC, and an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U411MD9AV2QES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U411MD9AV2QES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.