
Switch Toggle ON ON ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |