This 28V DC, 120V AC rated toggle switch features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a standard round actuator made of brass and chrome, with a silver contact material and nickel and gold plating. The switch is designed for panel mount and has a DP3T throw configuration. It is RoHS compliant and has a maximum voltage rating of 250V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |