Switch Toggle ON None ON 4PDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |