This 28V 5A 4PDT on-off-on rocker switch features a paddle actuator and a snap-in panel mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 40,000 electrical cycles and has a solder termination. It is available in bulk packaging.
ITT U43J21ZQI22 technical specifications.
| Actuator Type | Paddle |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U43J21ZQI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.