
SPDT right-angle pushbutton switch with PC pin termination. Features a Nylon, Glass, Polyester actuator with 5.79mm length and Silver contacts with Nickel/Gold plating. Rated for 1A max current and 120V AC / 28V DC. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C. Panel and through-hole mounting options are available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT U811SDAGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 26.23mm |
| Electrical Life | 60000Cycles |
| Length | 13.33mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SDAGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
