
DPDT pushbutton switch with a 1A, 120V AC / 28V DC rating. Features gold and nickel contact plating, silver contact material, and a straight, panel-mount orientation. Offers a 5.54mm nylon, glass, and polyester actuator and a 12.7mm length with 11.43mm depth. Electrical life is rated at 60,000 cycles, with operating temperatures from -30°C to 65°C. Termination is via solder.
ITT U821SHZGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U821SHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.