
The V70214S205QE is a 30V DC rated, 10A current rating, SPDT slide switch from ITT. It has an electrical life of 10000 cycles and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and features a silver plated copper contact material. It is available in a panel mount, snap-in package with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT V70214S205QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70214S205QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.