
DPDT slide switch with PC pin, through-hole mounting. Features a 10.1A max current rating and 250VAC/28VDC voltage rating, with a 5A contact current rating and silver-plated copper contacts. Operates within a -30°C to 85°C temperature range and offers 10,000 electrical cycles. Actuator material includes glass, polyester, PET, and glass fibre. RoHS compliant.
Sign in to ask questions about the ITT V80212MS02Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT V80212MS02Q technical specifications.
| Actuator Material | Glass, Polyester, PET, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212MS02Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
