
DPDT slide switch with vertical, through-hole mounting and PC pin termination. Features a 10.1A max current rating and 125V AC voltage rating, with a DC rating of 30V. Offers a robust electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. The red glass and polyester actuator is complemented by silver-plated copper contacts.
Sign in to ask questions about the ITT V80212MS02QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT V80212MS02QE technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212MS02QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
