
DPDT slide switch featuring quick connect termination and panel mount capability. Rated for 4A at 125VAC and 30VDC, with a maximum current rating of 10.1A and maximum AC voltage of 250V. Offers a straight orientation with a red glass and polyester actuator, and silver-plated copper contacts. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
