Sign in to ask questions about the ITT WSCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT WSCL technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 32.1 |
| Package Diameter (mm) | 9.5 |
| Mounting | Socket |
| Category | Standard Limit Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT WSCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.