
SPDT Keylock Switch with solder lug termination, featuring a 4A current rating and 125V AC / 28V DC voltage rating. This maintained switch offers a 90° index angle and a 2-position configuration with an electrical life of 10,000 cycles. Constructed with copper and silver contacts, silver plated for enhanced conductivity, it is RoHS compliant and lead-free. Designed for panel mounting, this straight orientation switch has a depth and length of 23.16mm.
ITT Y1011U2R203NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011U2R203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
