
DPDT Keylock Switch with maintained and momentary functions, featuring a 90° index angle and tubular key. Rated for 4A at 250VAC and 28VDC, with a silver-plated copper contact material for enhanced conductivity and durability. This panel-mount switch offers solder lug termination and a 2-position, On-On switch function. Constructed from stainless steel, it boasts an electrical life of 10,000 cycles and is RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the ITT Y201132V203NQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT Y201132V203NQ technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 21.97mm |
| Diameter | 17.8mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y201132V203NQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.