
DPDT Keylock Switch, featuring a 4A contact current rating with copper and silver contacts, silver plating, and a 125VAC/28VDC voltage rating. This maintained switch offers a 90° index angle, 2 positions, and a straight orientation with PC pin termination. Designed for panel mounting with through-hole leads, it boasts an electrical life of 10,000 cycles and is lead-free and RoHS compliant.
Sign in to ask questions about the ITT Y2011U2C202NQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT Y2011U2C202NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y2011U2C202NQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
