ITT Y310091900P technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT Y310091900P to view detailed technical specifications.
No datasheet is available for this part.