Electromechanical Switch Tact and Scroll Wheel Switch N.O. SPST 0.001A Tray/Box
ITT Y43TA3C00FP technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT Y43TA3C00FP to view detailed technical specifications.
No datasheet is available for this part.