
SPST Keylock switch featuring a 4A contact current rating and silver-plated copper contacts. Designed for panel mounting, this switch offers a 90° index angle and quick connect termination. It supports a maximum AC voltage rating of 250V and a DC rated voltage of 28V, with an electrical life of 10,000 cycles. The switch provides an Off-On function and is RoHS compliant.
ITT YM06132C205NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15.04mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 15.04mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YM |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM06132C205NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
