
This 2-position panel switch features copper contacts with gold and nickel plating, and a maximum voltage rating of 20V AC and DC. It has a switch function of off-on and a throw configuration of SPST. The switch is designed for panel mounting and has a depth and length of 15.04mm. It is RoHS compliant and has an electrical life of 10000 cycles.
ITT YM06132C8WCNB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 15.04mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 15.04mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YM |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM06132C8WCNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.