Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT YM06132CFWCNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | YM |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM06132CFWCNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
